
MM3Z3B3 | |
|---|---|
DigiKey Part Number | 4878-MM3Z3B3TR-ND - Tape & Reel (TR) 4878-MM3Z3B3CT-ND - Cut Tape (CT) 4878-MM3Z3B3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM3Z3B3 |
Description | DIODE ZENER 3.3V 300MW SOD323 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 300 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | MM3Z3B3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 130 Ohms | |
Current - Reverse Leakage @ Vr | 20 µA @ 1 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.99000 | ¥0.99 |
| 10 | ¥0.66200 | ¥6.62 |
| 100 | ¥0.44660 | ¥44.66 |
| 500 | ¥0.33906 | ¥169.53 |
| 1,000 | ¥0.30598 | ¥305.98 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.23982 | ¥719.46 |
| 6,000 | ¥0.20261 | ¥1,215.66 |
| 9,000 | ¥0.16539 | ¥1,488.51 |

