74LVC2G32DP,125 | ||
---|---|---|
DigiKey Part Number | 1727-5991-2-ND - Tape & Reel (TR) 1727-5991-1-ND - Cut Tape (CT) 1727-5991-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74LVC2G32DP,125 | |
Description | IC GATE OR 2CH 2-INP 8TSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | OR Gate IC 2 Channel 8-TSSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 3.2ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-TSSOP | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥3.36600 | ¥33.66 |
25 | ¥3.13920 | ¥78.48 |
100 | ¥2.51210 | ¥251.21 |
250 | ¥2.33244 | ¥583.11 |
500 | ¥1.97352 | ¥986.76 |
1,000 | ¥1.52497 | ¥1,524.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.39042 | ¥4,171.26 |
6,000 | ¥1.30073 | ¥7,804.38 |
15,000 | ¥1.21102 | ¥18,165.30 |
30,000 | ¥1.14823 | ¥34,446.90 |