74LVC3G14DP,125 | ||
---|---|---|
DigiKey Part Number | 1727-5997-2-ND - Tape & Reel (TR) 1727-5997-1-ND - Cut Tape (CT) 1727-5997-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74LVC3G14DP,125 | |
Description | IC INVERT SCHMITT 3CH 3IN 8TSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Inverter IC 3 Channel Schmitt Trigger 8-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | 74LVC3G14DP,125 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | Schmitt Trigger | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 1.1V ~ 2.5V | |
Input Logic Level - High | 1.7V ~ 3.8V | |
Max Propagation Delay @ V, Max CL | 4.3ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-TSSOP | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
10 | ¥4.45800 | ¥44.58 |
25 | ¥4.18680 | ¥104.67 |
100 | ¥3.41670 | ¥341.67 |
250 | ¥3.17372 | ¥793.43 |
500 | ¥2.70104 | ¥1,350.52 |
1,000 | ¥2.16078 | ¥2,160.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.95823 | ¥5,874.69 |
6,000 | ¥1.82319 | ¥10,939.14 |
15,000 | ¥1.75566 | ¥26,334.90 |
30,000 | ¥1.68814 | ¥50,644.20 |