74LVC3G17DP,125 | ||
---|---|---|
DigiKey Part Number | 1727-5998-2-ND - Tape & Reel (TR) 1727-5998-1-ND - Cut Tape (CT) 1727-5998-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74LVC3G17DP,125 | |
Description | IC BUF NON-INVERT 5.5V 8TSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Buffer, Non-Inverting 3 Element 1 Bit per Element Push-Pull Output 8-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | 74LVC3G17DP,125 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 3 | |
Number of Bits per Element | 1 | |
Input Type | Schmitt Trigger | |
Output Type | Push-Pull | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥4.14600 | ¥41.46 |
25 | ¥3.89440 | ¥97.36 |
100 | ¥3.17780 | ¥317.78 |
250 | ¥2.95208 | ¥738.02 |
500 | ¥2.51238 | ¥1,256.19 |
1,000 | ¥2.00981 | ¥2,009.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.82144 | ¥5,464.32 |
6,000 | ¥1.69581 | ¥10,174.86 |
15,000 | ¥1.63300 | ¥24,495.00 |
30,000 | ¥1.57019 | ¥47,105.70 |