
INA180A2QDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-INA180A2QDBVRQ1TR-ND - Tape & Reel (TR) 296-INA180A2QDBVRQ1CT-ND - Cut Tape (CT) 296-INA180A2QDBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA180A2QDBVRQ1 |
Description | IC CURR SENSE 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | INA180A2QDBVRQ1 Models |
Category | Current - Supply 197µA |
Mfr | Voltage - Supply Span (Min) 2.7 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 5.5 V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Amplifier Type | Grade Automotive |
Number of Circuits 1 | Qualification AEC-Q100 |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 2V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 210 kHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 80 µA | Base Product Number |
Voltage - Input Offset 100 µV |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.04000 | ¥5.04 |
| 10 | ¥3.57300 | ¥35.73 |
| 25 | ¥3.20200 | ¥80.05 |
| 100 | ¥2.79360 | ¥279.36 |
| 250 | ¥2.59776 | ¥649.44 |
| 500 | ¥2.47968 | ¥1,239.84 |
| 1,000 | ¥2.38267 | ¥2,382.67 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.26270 | ¥6,788.10 |
| 6,000 | ¥2.20400 | ¥13,224.00 |
| 9,000 | ¥2.17461 | ¥19,571.49 |
| 15,000 | ¥2.14205 | ¥32,130.75 |
| 21,000 | ¥2.12301 | ¥44,583.21 |
| 30,000 | ¥2.10472 | ¥63,141.60 |




