


MUN5233DW1T1G | |
|---|---|
DigiKey Part Number | MUN5233DW1T1GOSTR-ND - Tape & Reel (TR) MUN5233DW1T1GOSCT-ND - Cut Tape (CT) MUN5233DW1T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MUN5233DW1T1G |
Description | TRANS PREBIAS 2NPN 50V SOT-363 |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250mW Surface Mount SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 5mA, 10V |
Manufacturer onsemi | Vce Saturation (Max) @ Ib, Ic 250mV @ 1mA, 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Power - Max 250mW |
Transistor Type 2 NPN - Pre-Biased (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Collector Emitter Breakdown (Max) 50V | Supplier Device Package SC-88/SC70-6/SOT-363 |
Resistor - Base (R1) 4.7kOhms | Base Product Number |
Resistor - Emitter Base (R2) 47kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PUMB13,115 | Nexperia USA Inc. | 3,357 | 1727-1734-1-ND | ¥1.65000 | Direct |
| PUMH13,115 | Nexperia USA Inc. | 8,374 | 1727-1739-1-ND | ¥1.65000 | Direct |
| PUMH14,115 | Nexperia USA Inc. | 2,973 | 1727-PUMH14115CT-ND | ¥2.07000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.23000 | ¥2.23 |
| 10 | ¥1.35600 | ¥13.56 |
| 100 | ¥0.84190 | ¥84.19 |
| 500 | ¥0.61826 | ¥309.13 |
| 1,000 | ¥0.54565 | ¥545.65 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.42742 | ¥1,282.26 |
| 6,000 | ¥0.38330 | ¥2,299.80 |



