IS181D | ||
---|---|---|
DigiKey Part Number | IS181DTR-ND - Tape & Reel (TR) IS181DCT-ND - Cut Tape (CT) IS181DDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | IS181D | |
Description | OPTOISO 3.75KV TRANS MINI-FLAT | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 300% @ 5mA | |
Current Transfer Ratio (Max) | 600% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 4µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 200mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.72000 | ¥4.72 |
10 | ¥2.88800 | ¥28.88 |
100 | ¥1.66300 | ¥166.30 |
1,000 | ¥1.30115 | ¥1,301.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.19273 | ¥3,578.19 |
6,000 | ¥1.08429 | ¥6,505.74 |
15,000 | ¥1.01200 | ¥15,180.00 |
30,000 | ¥0.97586 | ¥29,275.80 |
75,000 | ¥0.93972 | ¥70,479.00 |