74AVC8T245BQ-Q100J | ||
---|---|---|
DigiKey Part Number | 1727-8384-2-ND - Tape & Reel (TR) 1727-8384-1-ND - Cut Tape (CT) 1727-8384-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74AVC8T245BQ-Q100J | |
Description | IC TRANSLATR TXRX 3.6V 24DHVQFN | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Translation Transceiver 1 Element 8 Bit per Element 3-State Output 24-DHVQFN (5.5x3.5) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Translation Transceiver | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-DHVQFN (5.5x3.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.49000 | ¥11.49 |
10 | ¥10.27000 | ¥102.70 |
25 | ¥9.74960 | ¥243.74 |
100 | ¥8.00990 | ¥800.99 |
250 | ¥7.48724 | ¥1,871.81 |
500 | ¥6.61656 | ¥3,308.28 |
1,000 | ¥5.22361 | ¥5,223.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.87537 | ¥14,626.11 |
6,000 | ¥4.63161 | ¥27,789.66 |
15,000 | ¥4.45748 | ¥66,862.20 |