L6982N33DR | ||
---|---|---|
DigiKey Part Number | 497-L6982N33DRTR-ND - Tape & Reel (TR) 497-L6982N33DRCT-ND - Cut Tape (CT) 497-L6982N33DRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | L6982N33DR | |
Description | IC REG BUCK 3.3V 2A 8SO | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 2A 8-SOIC (0.154", 3.90mm Width) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 38V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 400kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.22000 | ¥24.22 |
10 | ¥21.76300 | ¥217.63 |
25 | ¥20.57280 | ¥514.32 |
100 | ¥17.83070 | ¥1,783.07 |
250 | ¥16.91620 | ¥4,229.05 |
500 | ¥15.17876 | ¥7,589.38 |
1,000 | ¥12.80133 | ¥12,801.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥12.16126 | ¥30,403.15 |
5,000 | ¥11.70407 | ¥58,520.35 |