74AVCH8T245BQ,118 | ||
---|---|---|
DigiKey Part Number | 1727-4519-2-ND - Tape & Reel (TR) 1727-4519-1-ND - Cut Tape (CT) 1727-4519-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74AVCH8T245BQ,118 | |
Description | IC TRANSLATR TXRX 3.6V 24DHVQFN | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Translation Transceiver 1 Element 8 Bit per Element 3-State Output 24-DHVQFN (5.5x3.5) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Translation Transceiver | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-DHVQFN (5.5x3.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.34000 | ¥10.34 |
10 | ¥9.22700 | ¥92.27 |
25 | ¥8.75760 | ¥218.94 |
100 | ¥7.19470 | ¥719.47 |
250 | ¥6.72544 | ¥1,681.36 |
500 | ¥5.94324 | ¥2,971.62 |
1,000 | ¥4.69205 | ¥4,692.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.37925 | ¥13,137.75 |
6,000 | ¥4.16028 | ¥24,961.68 |
15,000 | ¥4.00388 | ¥60,058.20 |