CLVCC4245AMPWREP | ||
---|---|---|
DigiKey Part Number | 296-CLVCC4245AMPWREPTR-ND - Tape & Reel (TR) 296-CLVCC4245AMPWREPCT-ND - Cut Tape (CT) 296-CLVCC4245AMPWREPDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CLVCC4245AMPWREP | |
Description | IC TRANSLATOR BIDIR 24TSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 8 Channel 24-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | CLVCC4245AMPWREP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 8 | |
Voltage - VCCA | 4.5 V ~ 5.5 V | |
Voltage - VCCB | 2.7 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.54000 | ¥30.54 |
10 | ¥27.42700 | ¥274.27 |
25 | ¥25.93160 | ¥648.29 |
100 | ¥22.47390 | ¥2,247.39 |
250 | ¥21.32132 | ¥5,330.33 |
500 | ¥19.13172 | ¥9,565.86 |
1,000 | ¥16.13514 | ¥16,135.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥15.32837 | ¥30,656.74 |