
MC33178DR2G | |
|---|---|
DigiKey Part Number | MC33178DR2GOSTR-ND - Tape & Reel (TR) MC33178DR2GOSCT-ND - Cut Tape (CT) MC33178DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC33178DR2G |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC33178DR2G Models |
Category | Current - Supply 1.7mA (x2 Channels) |
Mfr | Current - Output / Channel 100 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 2V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 5 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 100 nA | Base Product Number |
Voltage - Input Offset 150 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD706ARZ | Analog Devices Inc. | 1,130 | 505-AD706ARZ-ND | ¥13.66000 | Similar |
| ADA4075-2ARZ-RL | Analog Devices Inc. | 2,500 | 505-ADA4075-2ARZ-RLCT-ND | ¥4.02000 | Similar |
| BA4580RFJ-GE2 | Rohm Semiconductor | 6,843 | BA4580RFJ-GE2CT-ND | ¥0.98000 | Similar |
| LT1057IS8#PBF | Analog Devices Inc. | 430 | LT1057IS8#PBF-ND | ¥13.95000 | Similar |
| OPA2131UA | Texas Instruments | 2,076 | OPA2131UA-ND | ¥9.76000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.97000 | ¥3.97 |
| 10 | ¥2.74600 | ¥27.46 |
| 25 | ¥2.45440 | ¥61.36 |
| 100 | ¥2.12790 | ¥212.79 |
| 250 | ¥1.97288 | ¥493.22 |
| 500 | ¥1.87944 | ¥939.72 |
| 1,000 | ¥1.80245 | ¥1,802.45 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.67107 | ¥4,177.68 |
| 5,000 | ¥1.62350 | ¥8,117.50 |







