
OPA2131UA | |
|---|---|
DigiKey Part Number | OPA2131UA-ND |
Manufacturer | |
Manufacturer Product Number | OPA2131UA |
Description | IC OPAMP JFET 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2131UA Models |
Category | Current - Supply 1.5mA (x2 Channels) |
Mfr | Current - Output / Channel 25 mA |
Packaging Tube | Voltage - Supply Span (Min) 9 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 10V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 4 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 5 pA | Base Product Number |
Voltage - Input Offset 200 µV |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥55.41000 | ¥55.41 |
| 10 | ¥42.63200 | ¥426.32 |
| 75 | ¥36.53240 | ¥2,739.93 |
| 150 | ¥35.11333 | ¥5,267.00 |
| 300 | ¥33.94503 | ¥10,183.51 |
| 525 | ¥33.15480 | ¥17,406.27 |
| 1,050 | ¥32.33325 | ¥33,949.91 |
| 2,550 | ¥31.49020 | ¥80,300.01 |


