4/4 Transceiver Half LVDS 32-WQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4/4 Transceiver Half LVDS 32-WQFN (5x5)
32-WQFN-Exposed-Pad

DS91M040TSQ/NOPB

DigiKey Part Number
DS91M040TSQ/NOPBTR-ND - Tape & Reel (TR)
DS91M040TSQ/NOPBCT-ND - Cut Tape (CT)
DS91M040TSQ/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DS91M040TSQ/NOPB
Description
IC TRANSCEIVER HALF 4/4 32WQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4/4 Transceiver Half LVDS 32-WQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
DS91M040TSQ/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
250Mbps
Manufacturer
Texas Instruments
Voltage - Supply
3V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Transceiver
Package / Case
32-WFQFN Exposed Pad
Protocol
LVDS
Supplier Device Package
32-WQFN (5x5)
Number of Drivers/Receivers
4/4
Base Product Number
Duplex
Half
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,129
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥111.89000¥111.89
10¥88.12500¥881.25
25¥82.17080¥2,054.27
100¥75.63240¥7,563.24
250¥75.37440¥18,843.60
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥74.79459¥74,794.59
Manufacturers Standard Package