
SN65MLVD040RGZR | |
|---|---|
DigiKey Part Number | 296-48659-2-ND - Tape & Reel (TR) 296-48659-1-ND - Cut Tape (CT) 296-48659-6-ND - Digi-Reel® |
Manufacturer | Texas Instruments |
Manufacturer Product Number | SN65MLVD040RGZR |
Description | IC TRANSCEIVER HALF 4/4 48VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4/4 Transceiver Half LVDS, Multipoint 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | SN65MLVD040RGZR Models |
Category | Receiver Hysteresis 25 mV |
Manufacturer Texas Instruments | Data Rate 250Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol LVDS, Multipoint | Package / Case 48-VFQFN Exposed Pad |
Number of Drivers/Receivers 4/4 | Supplier Device Package 48-VQFN (7x7) |
Duplex Half | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥71.62000 | ¥71.62 |
| 10 | ¥55.55800 | ¥555.58 |
| 25 | ¥51.54520 | ¥1,288.63 |
| 100 | ¥47.12910 | ¥4,712.91 |
| 250 | ¥46.09532 | ¥11,523.83 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥41.60834 | ¥104,020.85 |









