Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 11 b 10-WQFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMP461AIRUNR-S

DigiKey Part Number
296-TMP461AIRUNR-STR-ND - Tape & Reel (TR)
296-TMP461AIRUNR-SCT-ND - Cut Tape (CT)
296-TMP461AIRUNR-SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMP461AIRUNR-S
Description
TEMPERATURE SENSOR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 11 b 10-WQFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
TMP461AIRUNR-S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resolution
11 b
Manufacturer
Texas Instruments
Features
One-Shot, Output Switch, Programmable Limit, Shutdown Mode, Standby Mode
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Accuracy - Highest (Lowest)
±1°C (±1.25°C)
Part Status
Active
Test Condition
-10°C ~ 100°C (-40°C ~ 125°C)
Sensor Type
Digital, Local/Remote
Operating Temperature
-40°C ~ 125°C
Sensing Temperature - Local
-40°C ~ 125°C
Mounting Type
Surface Mount
Sensing Temperature - Remote
-64°C ~ 191°C
Package / Case
10-WFQFN
Output Type
SMBus
Supplier Device Package
10-WQFN (2x2)
Voltage - Supply
1.7V ~ 3.6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,197
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.87000¥16.87
5¥15.00200¥75.01
10¥14.29800¥142.98
25¥13.46000¥336.50
50¥12.88600¥644.30
100¥12.36080¥1,236.08
500¥11.30342¥5,651.71
1,000¥10.91003¥10,910.03
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥11.19872¥33,596.16
6,000¥10.85849¥65,150.94
Manufacturers Standard Package