Hex Standoff Threaded #4-40 Aluminum 2.000" (50.80mm) 2"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Standoff Threaded #4-40 Aluminum 2.000" (50.80mm) 2"
2207
2207

2207

DigiKey Part Number
36-2207-ND
Manufacturer
Manufacturer Product Number
2207
Description
HEX STANDOFF #4-40 ALUMINUM 2"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #4-40 Aluminum 2.000" (50.80mm) 2"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Screw, Thread Size
Mfr
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Packaging
Bulk
Between Board Height
2.000" (50.80mm) 2"
Part Status
Active
Length - Overall
2.000" (50.80mm) 2"
Type
Material
Threaded/Unthreaded
Threaded
Plating
Iridite
Gender
Female, Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,479
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.08000¥15.08
10¥12.78400¥127.84
1,000¥7.05302¥7,053.02
2,500¥6.52408¥16,310.20
5,000¥5.81876¥29,093.80
Manufacturers Standard Package