DV75C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DV75C-040.0M

DigiKey Part Number
CW886TR-ND - Tape & Reel (TR)
CW886CT-ND - Cut Tape (CT)
CW886DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DV75C-040.0M
Description
XTAL OSC TCXO 40.0000MHZ LVCMOS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
40 MHz TCXO LVCMOS Oscillator 3.3V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
40 MHz
Function
-
Output
LVCMOS
Voltage - Supply
3.3V
Frequency Stability
±280ppb
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
6mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.094" (2.40mm)
Current - Supply (Disable) (Max)
-
In-Stock: 2,176
Can ship immediately
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥217.27000¥217.27
10¥188.88800¥1,888.88
50¥171.30160¥8,565.08
100¥164.25680¥16,425.68
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥161.80364¥40,450.91
Manufacturers Standard Package