74AVC8T245PW-Q100J | ||
---|---|---|
DigiKey Part Number | 1727-74AVC8T245PW-Q100JTR-ND - Tape & Reel (TR) 1727-74AVC8T245PW-Q100JCT-ND - Cut Tape (CT) 1727-74AVC8T245PW-Q100JDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74AVC8T245PW-Q100J | |
Description | IC TRANSLATION TXRX 3.6V 24TSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Translation Transceiver 1 Element 8 Bit per Element 3-State Output 24-TSSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Translation Transceiver | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.82000 | ¥11.82 |
10 | ¥10.53300 | ¥105.33 |
25 | ¥9.99560 | ¥249.89 |
100 | ¥8.21180 | ¥821.18 |
250 | ¥7.67608 | ¥1,919.02 |
500 | ¥6.78354 | ¥3,391.77 |
1,000 | ¥5.35545 | ¥5,355.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.39942 | ¥10,998.55 |
5,000 | ¥4.17946 | ¥20,897.30 |
12,500 | ¥4.02234 | ¥50,279.25 |