24 TVSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AVC8T245DGVR

DigiKey Part Number
296-18206-2-ND - Tape & Reel (TR)
296-18206-1-ND - Cut Tape (CT)
296-18206-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AVC8T245DGVR
Description
IC TRANSLATION TXRX 3.6V 24TVSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Translation Transceiver 1 Element 8 Bit per Element 3-State Output 24-TVSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74AVC8T245DGVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Translation Transceiver
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
12mA, 12mA
Voltage - Supply
1.2V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-TFSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TVSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,182
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.49000¥12.49
10¥9.11900¥91.19
25¥8.27400¥206.85
100¥7.34160¥734.16
250¥6.89748¥1,724.37
500¥6.75378¥3,376.89
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥6.22817¥12,456.34
4,000¥6.07893¥24,315.72
6,000¥6.00419¥36,025.14
10,000¥5.92138¥59,213.80
14,000¥5.87295¥82,221.30
Manufacturers Standard Package