Translation Transceiver 1 Element 8 Bit per Element 3-State Output 24-VQFN (5.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Translation Transceiver 1 Element 8 Bit per Element 3-State Output 24-VQFN (5.5x3.5)
24-VQFN (5.5x3.5)Exposed Pad

CAVC8T245QRHLRQ1

DigiKey Part Number
296-24148-2-ND - Tape & Reel (TR)
296-24148-1-ND - Cut Tape (CT)
296-24148-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAVC8T245QRHLRQ1
Description
IC TRANSLATION TXRX 1.2V/3.6V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Translation Transceiver 1 Element 8 Bit per Element 3-State Output 24-VQFN (5.5x3.5)
Datasheet
 Datasheet
EDA/CAD Models
CAVC8T245QRHLRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
12mA, 12mA
Manufacturer
Texas Instruments
Voltage - Supply
1.2V ~ 3.6V
Series
Operating Temperature
-40°C ~ 125°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Logic Type
Translation Transceiver
Mounting Type
Surface Mount
Number of Elements
1
Package / Case
24-VFQFN Exposed Pad
Number of Bits per Element
8
Supplier Device Package
24-VQFN (5.5x3.5)
Output Type
3-State
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AVC8T245BQ,118Nexperia USA Inc.17,3201727-4396-1-ND¥9.18000Similar
ADG3308BRUZ-REEL7Analog Devices Inc.1,488505-ADG3308BRUZ-REEL7CT-ND¥45.40000Similar
FXL4245MPXonsemi9,812FXL4245MPXCT-ND¥6.53000Similar
MAX3013ETP+Analog Devices Inc./Maxim Integrated33MAX3013ETP+-ND¥190.54000Similar
MAX3013EUP+Analog Devices Inc./Maxim Integrated86MAX3013EUP+-ND¥183.92000Similar
In-Stock: 745
Check for Additional Incoming Stock
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥12.03424¥12,034.24
2,000¥11.72711¥23,454.22
3,000¥11.57328¥34,719.84
5,000¥11.40290¥57,014.50
7,000¥11.30329¥79,123.03
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.38000¥22.38
10¥16.62500¥166.25
25¥15.19120¥379.78
100¥13.61280¥1,361.28
250¥12.91716¥3,229.29
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.67000¥20.67
10¥15.35700¥153.57
25¥14.03240¥350.81
100¥12.57450¥1,257.45
250¥11.93196¥2,982.99
* All Digi-Reel orders will add a ¥49.00 reeling fee.