
NHD-12864WG-BTFH-V#N | |
|---|---|
DigiKey Part Number | NHD-12864WG-BTFH-V#N-ND |
Manufacturer | |
Manufacturer Product Number | NHD-12864WG-BTFH-V#N |
Description | GRAPHIC DISPLAY FSTN - - |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transflective FSTN - Film Super-Twisted Nematic Parallel, 8-Bit 128 x 64 |
Datasheet | Datasheet |
EDA/CAD Models | NHD-12864WG-BTFH-V#N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | FSTN - Film Super-Twisted Nematic | |
Display Mode | Transflective | |
Touchscreen | - | |
Diagonal Screen Size | - | |
Viewing Area | 60.00mm W x 31.26mm H | |
Backlight | LED - White | |
Dot Pixels | 128 x 64 | |
Interface | Parallel, 8-Bit | |
Controller Type | KS0108 | |
Graphics Color | - | |
Background Color | - | |
Dot Size | 0.39mm W x 0.39mm H | |
Dot Pitch | 0.43mm W x 0.43mm H | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥252.82000 | ¥252.82 |
| 5 | ¥237.65400 | ¥1,188.27 |
| 10 | ¥222.48400 | ¥2,224.84 |
| 50 | ¥209.84300 | ¥10,492.15 |
| 100 | ¥199.73090 | ¥19,973.09 |
| 250 | ¥189.61748 | ¥47,404.37 |


















