


NHDEV DEVELOPMENT BOARD | |
|---|---|
DigiKey Part Number | NHDEVDEVELOPMENTBOARD-ND |
Manufacturer | |
Manufacturer Product Number | NHDEV DEVELOPMENT BOARD |
Description | EVAL BOARD FOR STM32F103 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | STM32F103 - LCD Display Display Evaluation Board |
Datasheet | Datasheet |
Category | Embedded Yes, MCU, 32-Bit |
Manufacturer Newhaven Display Intl | Utilized IC / Part STM32F103 |
Packaging Box | Primary Attributes For TFT, COG Graphic, and Character LCD Displays |
Part Status Active | Secondary Attributes 3 Pushbutton User Interface, SD Card Storage |
Type Display | Contents Board(s), Power Supply, Accessories |
Function LCD Display | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,636.17000 | ¥1,636.17 |
| 5 | ¥1,614.64200 | ¥8,073.21 |


















