NHD-12864MZ-FSW-GBW-L | ||
---|---|---|
DigiKey Part Number | NHD-12864MZ-FSW-GBW-L-ND | |
Manufacturer | ||
Manufacturer Product Number | NHD-12864MZ-FSW-GBW-L | |
Description | LCD MOD GRAPH 128X64 WH TRANSFL | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Graphic LCD Display Module Transflective STN - Super-Twisted Nematic Parallel, 8-Bit 128 x 64 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transflective | |
Touchscreen | - | |
Diagonal Screen Size | - | |
Viewing Area | 54.00mm W x 36.00mm H | |
Backlight | LED - White | |
Dot Pixels | 128 x 64 | |
Interface | Parallel, 8-Bit | |
Controller Type | KS0108 | |
Graphics Color | - | |
Background Color | - | |
Dot Size | 0.35mm W x 0.45mm H | |
Dot Pitch | 0.39mm W x 0.49mm H | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥212.69000 | ¥212.69 |
5 | ¥199.93000 | ¥999.65 |
10 | ¥187.16700 | ¥1,871.67 |
50 | ¥176.53380 | ¥8,826.69 |
100 | ¥168.02620 | ¥16,802.62 |
250 | ¥160.08596 | ¥40,021.49 |