NHD-2.23-12832UCW3 | ||
---|---|---|
DigiKey Part Number | NHD-2.23-12832UCW3-ND | |
Manufacturer | ||
Manufacturer Product Number | NHD-2.23-12832UCW3 | |
Description | 2.23 GRAPHIC WHITE OLED | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Graphic LCD Display Module White OLED - Passive Matrix Parallel, Serial 2.23" (56.64mm) 128 x 32 | |
Datasheet | Datasheet | |
EDA/CAD Models | NHD-2.23-12832UCW3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | OLED - Passive Matrix | |
Display Mode | - | |
Touchscreen | - | |
Diagonal Screen Size | 2.23" (56.64mm) | |
Viewing Area | 60.00mm W x 18.00mm H | |
Backlight | - | |
Dot Pixels | 128 x 32 | |
Interface | Parallel, Serial | |
Controller Type | SSD1305 | |
Graphics Color | White | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥263.51000 | ¥263.51 |
5 | ¥247.69600 | ¥1,238.48 |
10 | ¥231.88500 | ¥2,318.85 |
50 | ¥218.70960 | ¥10,935.48 |
100 | ¥212.07940 | ¥21,207.94 |