NHD-14432WG-BTFH-V#T | ||
---|---|---|
DigiKey Part Number | NHD-14432WG-BTFH-V#T-ND | |
Manufacturer | ||
Manufacturer Product Number | NHD-14432WG-BTFH-V#T | |
Description | LCD MOD GRAPH 144X32 WH TRANSFL | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Graphic LCD Display Module Transflective Black (White - Inverted) FSTN - Film Super-Twisted Nematic Parallel, 8-Bit 144 x 32 | |
Datasheet | Datasheet | |
EDA/CAD Models | NHD-14432WG-BTFH-V#T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | FSTN - Film Super-Twisted Nematic | |
Display Mode | Transflective | |
Touchscreen | - | |
Diagonal Screen Size | - | |
Viewing Area | 66.00mm W x 16.00mm H | |
Backlight | LED - White | |
Dot Pixels | 144 x 32 | |
Interface | Parallel, 8-Bit | |
Controller Type | ST7920 | |
Graphics Color | Black (White - Inverted) | |
Background Color | White (Black - Inverted) | |
Dot Size | 0.38mm W x 0.38mm H | |
Dot Pitch | 0.42mm W x 0.42mm H | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | NHD-14432WG-BTFH-V#T |
Product Training Modules | LCDs and OLEDs Character and Graphic Display |
Design Resources | Custom Display Request Form |
HTML Datasheet | NHD-14432WG-BTFH-V#T |
EDA Models | NHD-14432WG-BTFH-V#T Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8524.91.1000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥178.28000 | ¥178.28 |
5 | ¥167.59000 | ¥837.95 |
10 | ¥156.88200 | ¥1,568.82 |
50 | ¥154.14180 | ¥7,707.09 |
Attribute | Description |
---|---|
Standard Package | 100 |