NHD-2.7-12864WDY3-M | |
---|---|
DigiKey Part Number | NHD-2.7-12864WDY3-M-ND |
Manufacturer | |
Manufacturer Product Number | NHD-2.7-12864WDY3-M |
Description | 2.7 YELLOW GRAPHIC OLED |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Yellow OLED - Passive Matrix Parallel/Serial 2.7" (68.58mm) 128 x 64 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Display Type | OLED - Passive Matrix | |
Display Mode | - | |
Touchscreen | - | |
Diagonal Screen Size | 2.7" (68.58mm) | |
Viewing Area | 63.41mm W x 32.69mm H | |
Backlight | Without Backlight | |
Dot Pixels | 128 x 64 | |
Interface | Parallel/Serial | |
Controller Type | SSD1322 | |
Graphics Color | Yellow | |
Background Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥374.94000 | ¥374.94 |
5 | ¥356.36200 | ¥1,781.81 |