



EA W128064-XALG | |
|---|---|
DigiKey Part Number | 1481-1280-ND |
Manufacturer | |
Manufacturer Product Number | EA W128064-XALG |
Description | GRAPHIC DISPLAY OLED YELLOW 2.42 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Yellow OLED - Passive Matrix I2C, Parallel 8-Bit, SPI 2.42" (61.47mm) 128 x 64 |
Datasheet | Datasheet |
Category | Dot Pixels 128 x 64 |
Manufacturer Display Visions | Interface I2C, Parallel 8-Bit, SPI |
Packaging Bag | Graphics Color Yellow |
Part Status Active | Dot Size 0.40mm W x 0.40mm H |
Display Type OLED - Passive Matrix | Dot Pitch 0.43mm W x 0.43mm H |
Diagonal Screen Size 2.42" (61.47mm) | Base Product Number |
Viewing Area 57.01mm W x 28.90mm H |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥450.34000 | ¥450.34 |
| 10 | ¥371.68500 | ¥3,716.85 |
| 100 | ¥326.34330 | ¥32,634.33 |






