Graphic LCD Display Module Transflective Black FSTN - Film Super-Twisted Nematic SPI 102 x 64
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Graphic LCD Display Module Transflective Black FSTN - Film Super-Twisted Nematic SPI 102 x 64
Industrial LCD Display Simulator
EYE on NPI - Display Visions DOGS102N-6 Display #EyeOnNPI #DigiKey @DigiKey @Adafruit

EA DOGS102W-6

DigiKey Part Number
1481-1094-ND
Manufacturer
Manufacturer Product Number
EA DOGS102W-6
Description
GRAPHIC DISPLAY FSTN BLACK -
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Graphic LCD Display Module Transflective Black FSTN - Film Super-Twisted Nematic SPI 102 x 64
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Backlight
Without Backlight
Manufacturer
Display Visions
Dot Pixels
102 x 64
Series
Interface
SPI
Packaging
Bag
Graphics Color
Black
Part Status
Active
Background Color
White
Display Type
FSTN - Film Super-Twisted Nematic
Dot Size
0.32mm W x 0.34mm H
Display Mode
Transflective
Dot Pitch
0.33mm W x 0.35mm H
Viewing Area
36.00mm W x 25.00mm H
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,916
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥133.76000¥133.76
10¥104.56500¥1,045.65
100¥87.56910¥8,756.91
500¥80.18882¥40,094.41
1,000¥77.79589¥77,795.89
Manufacturers Standard Package