



EA DOGS102B-6 | |
|---|---|
DigiKey Part Number | 1481-1092-ND |
Manufacturer | |
Manufacturer Product Number | EA DOGS102B-6 |
Description | GRAPHIC DISPLAY STN WHITE - |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive White STN - Super-Twisted Nematic SPI 102 x 64 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Display Visions | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transmissive | |
Touchscreen | - | |
Diagonal Screen Size | - | |
Viewing Area | 36.00mm W x 25.00mm H | |
Backlight | Without Backlight | |
Dot Pixels | 102 x 64 | |
Interface | SPI | |
Graphics Color | White | |
Background Color | Blue | |
Dot Size | 0.32mm W x 0.34mm H | |
Dot Pitch | 0.33mm W x 0.35mm H | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥152.67000 | ¥152.67 |
| 10 | ¥120.19700 | ¥1,201.97 |
| 100 | ¥101.35100 | ¥10,135.10 |
| 500 | ¥93.17458 | ¥46,587.29 |








