



EA DOGM128W-6 | |
|---|---|
DigiKey Part Number | 1481-1068-ND |
Manufacturer | |
Manufacturer Product Number | EA DOGM128W-6 |
Description | GRAPHIC DISPLAY FSTN BLACK - |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transflective Black FSTN - Film Super-Twisted Nematic SPI 128 x 64 |
Datasheet | Datasheet |
EDA/CAD Models | EA DOGM128W-6 Models |
Category | Backlight Without Backlight |
Manufacturer Display Visions | Dot Pixels 128 x 64 |
Series | Interface SPI |
Packaging Bag | Graphics Color Black |
Part Status Active | Background Color White |
Display Type FSTN - Film Super-Twisted Nematic | Dot Size 0.36mm W x 0.42mm H |
Display Mode Transflective | Dot Pitch 0.38mm W x 0.44mm H |
Viewing Area 51.00mm W x 31.00mm H | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥179.51000 | ¥179.51 |
| 10 | ¥142.22500 | ¥1,422.25 |
| 100 | ¥120.59980 | ¥12,059.98 |
| 500 | ¥111.22126 | ¥55,610.63 |























