


NHD-1.8-160128UBC3 | |
|---|---|
DigiKey Part Number | 757-NHD-1.8-160128UBC3-ND |
Manufacturer | |
Manufacturer Product Number | NHD-1.8-160128UBC3 |
Description | GRAPHIC DISPLAY OLED RGB 1.8" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Red, Green, Blue (RGB) OLED 8-Bit, Parallel, SPI 1.8" (44.96mm) 160 x 128 |
Datasheet | Datasheet |
EDA/CAD Models | NHD-1.8-160128UBC3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | OLED | |
Display Mode | - | |
Touchscreen | - | |
Diagonal Screen Size | 1.8" (44.96mm) | |
Viewing Area | 36.22mm W x 29.21mm H | |
Backlight | - | |
Dot Pixels | 160 x 128 | |
Interface | 8-Bit, Parallel, SPI | |
Controller Type | SSD1353 | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥229.04000 | ¥229.04 |
| 5 | ¥225.20600 | ¥1,126.03 |










