


NHD-2.1-480480AF-ASXP | |
|---|---|
DigiKey Part Number | 757-NHD-2.1-480480AF-ASXP-ND |
Manufacturer | |
Manufacturer Product Number | NHD-2.1-480480AF-ASXP |
Description | 2.1" Round IPS TFT W/ MIPI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color 18-Bit (RGB), MIPI DSI, Parallel 2.1" (53.74mm) 480 x 480 |
Datasheet | Datasheet |
EDA/CAD Models | NHD-2.1-480480AF-ASXP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 2.1" (53.74mm) | |
Viewing Area | 55.38mm W x 55.36mm H | |
Backlight | LED | |
Dot Pixels | 480 x 480 | |
Interface | 18-Bit (RGB), MIPI DSI, Parallel | |
Controller Type | ST7701S | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | Black | |
Dot Size | - | |
Dot Pitch | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥175.55000 | ¥175.55 |
| 5 | ¥165.71800 | ¥828.59 |











