
IDSD-20-D-03.20-G | |
|---|---|
DigiKey Part Number | 612-IDSD-20-D-03.20-G-ND |
Manufacturer | |
Manufacturer Product Number | IDSD-20-D-03.20-G |
Description | CBL ASSY SKT TO SKT 40POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Socket 0.267' (81.28mm, 3.20") |
Datasheet | Datasheet |
EDA/CAD Models | IDSD-20-D-03.20-G Models |
Category | Pitch - Connector 0.100" (2.54mm) |
Manufacturer Samtec Inc. | Pitch - Cable 0.050" (1.27mm) |
Series | Length 0.267' (81.28mm, 3.20") |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 40 | Contact Finish Gold |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥115.04000 | ¥115.04 |
| 10 | ¥106.76600 | ¥1,067.66 |
| 25 | ¥99.57080 | ¥2,489.27 |
| 50 | ¥92.04500 | ¥4,602.25 |
| 100 | ¥83.69240 | ¥8,369.24 |
| 250 | ¥77.42768 | ¥19,356.92 |











