


H3AAH-4006G | |
|---|---|
DigiKey Part Number | H3AAH-4006G-ND |
Manufacturer | |
Manufacturer Product Number | H3AAH-4006G |
Description | IDC CBL - HHSC40H/AE40G/HHSC40H |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 0.500' (152.40mm, 6.00") |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 40 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.58000 | ¥15.58 |
| 10 | ¥12.71300 | ¥127.13 |
| 25 | ¥11.71760 | ¥292.94 |
| 50 | ¥11.01740 | ¥550.87 |
| 100 | ¥10.36020 | ¥1,036.02 |
| 250 | ¥9.55160 | ¥2,387.90 |
| 500 | ¥8.98222 | ¥4,491.11 |
| 1,000 | ¥8.44710 | ¥8,447.10 |
| 2,500 | ¥7.78855 | ¥19,471.38 |














