Connector Header Through Hole 40 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 40 position 0.100" (2.54mm)
302-S401
302-S401

302-S401

DigiKey Part Number
ED10529-ND
Manufacturer
Manufacturer Product Number
302-S401
Description
CONN HEADER VERT 40POS 2.54MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 40 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
302-S401 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Post
0.122" (3.10mm)
Mfr
Insulation Height
0.358" (9.10mm)
Series
Contact Shape
Square
Packaging
Tray
Contact Finish - Mating
Gold
Part Status
Active
Contact Finish Thickness - Mating
Flash
Connector Type
Contact Finish - Post
Gold
Contact Type
Male Pin
Contact Material
Brass
Pitch - Mating
Insulation Material
Polyester, Glass Filled
Number of Positions
Features
Keying Slot
Number of Rows
2
Operating Temperature
-40°C ~ 105°C
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Current Rating (Amps)
3A
Shrouding
Shrouded - 4 Wall
Voltage Rating
250V
Mounting Type
Contact Finish Thickness - Post
1.25µin (0.032µm)
Termination
Solder
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,908
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.45000¥6.45
80¥4.72425¥377.94
160¥4.49788¥719.66
560¥4.11698¥2,305.51
1,040¥3.94089¥4,098.53
5,040¥3.52561¥17,769.07
10,000¥3.35934¥33,593.40
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.