




101-406 | |
|---|---|
DigiKey Part Number | ED10507-ND |
Manufacturer | |
Manufacturer Product Number | 101-406 |
Description | CONN SOCKET 40POS IDC GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position Rectangular Socket Connector IDC Gold |
Datasheet | Datasheet |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer On Shore Technology Inc. | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Tray | Wire Type Ribbon Cable |
Part Status Active | Features Feed Through, Polarizing Key |
Connector Type Socket | Contact Finish Gold |
Contact Type Female Socket | Contact Finish Thickness Flash |
Number of Positions 40 | Color Black |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.68000 | ¥8.68 |
| 10 | ¥7.40200 | ¥74.02 |
| 25 | ¥6.93680 | ¥173.42 |
| 60 | ¥6.52083 | ¥391.25 |
| 120 | ¥6.20942 | ¥745.13 |
| 300 | ¥5.82043 | ¥1,746.13 |
| 540 | ¥5.58363 | ¥3,015.16 |
| 1,020 | ¥5.33853 | ¥5,445.30 |
| 2,520 | ¥5.00853 | ¥12,621.50 |









