16 Position Rectangular Socket Connector IDC Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Position Rectangular Socket Connector IDC Gold
101-166

101-166

DigiKey Part Number
ED10502-ND
Manufacturer
Manufacturer Product Number
101-166
Description
CONN SOCKET 16POS IDC GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 Position Rectangular Socket Connector IDC Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.100" (2.54mm)
Manufacturer
On Shore Technology Inc.
Mounting Type
Free Hanging (In-Line)
Series
Cable Termination
IDC
Packaging
Tray
Wire Type
Ribbon Cable
Part Status
Active
Features
Feed Through, Polarizing Key
Connector Type
Socket
Contact Finish
Gold
Contact Type
Female Socket
Contact Finish Thickness
Flash
Number of Positions
16
Color
Black
Pitch
0.100" (2.54mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24,965
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.81000¥2.81
10¥2.38200¥23.82
25¥2.22960¥55.74
50¥2.12200¥106.10
132¥1.98106¥261.50
264¥1.88614¥497.94
528¥1.79591¥948.24
1,056¥1.71008¥1,805.84
2,508¥1.60879¥4,034.85
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.