


CVCO55BE-1000-2000 | |
|---|---|
DigiKey Part Number | 744-1111-ND |
Manufacturer | |
Manufacturer Product Number | CVCO55BE-1000-2000 |
Description | VCO 1500MHZ 1-20V 12.7X12.7MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1500MHz Center Frequency 1 V ~ 20 V Voltage Controlled Oscillator 5.5 ±2.5 dBm -10 2nd Harmonic Typ (dBc) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Crystek Corporation | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Frequency Range | 1000 ~ 2000MHz | |
Frequency - Center | 1500MHz | |
Voltage - Supply | 10V | |
Tuning Voltage (VDC) | 1 V ~ 20 V | |
2nd Harmonic, Typ (dBc) | -10 | |
Icc Max | 25mA | |
Pushing (MHz/V) | 2.5 | |
Power (dBm) | 5.5 ±2.5 | |
Phase Noise Typ (dBc/Hz) | -100 | |
Operating Temperature | -40°C ~ 80°C | |
Package / Case | 16-QFN, Variant | |
Size / Dimension | 0.500" L x 0.500" W (12.70mm x 12.70mm) | |
Height | 0.150" (3.81mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥240.59000 | ¥240.59 |
| 5 | ¥229.65800 | ¥1,148.29 |
| 10 | ¥207.78500 | ¥2,077.85 |
| 25 | ¥196.84880 | ¥4,921.22 |
| 50 | ¥185.91280 | ¥9,295.64 |










