SUCOFORM_86 | ||
---|---|---|
DigiKey Part Number | 3628-SUCOFORM_86-DS-ND | |
Manufacturer | ||
Manufacturer Product Number | SUCOFORM_86 | |
Description | CABLE COAXIAL RG403 METER | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | Coaxial Cable RG-403 Enter Number of Meters in Order Quantity 50 Ohms | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | RG-403 | |
Wire Gauge | - | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | - | |
Jacket (Insulation) Diameter | - | |
Shield Type | Braid | |
Impedance | 50 Ohms | |
Length | Enter Number of Meters in Order Quantity | |
Jacket Color | - | |
Usage | - | |
Features | - | |
Conductor Material | Steel, Copper Covered, Silver Coated | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Dielectric Diameter | 0.065" (1.65mm) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 100% | |
VoP, Velocity of Propagation | 71 | |
Operating Temperature | -65°C ~ 165°C | |
Spool Size | 328.1' (100.0m) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥127.97000 | ¥127.97 |
3 | ¥118.02000 | ¥354.06 |
5 | ¥113.67200 | ¥568.36 |
7 | ¥111.18143 | ¥778.27 |
10 | ¥108.69400 | ¥1,086.94 |
25 | ¥101.86440 | ¥2,546.61 |
50 | ¥96.89400 | ¥4,844.70 |
100 | ¥91.92540 | ¥9,192.54 |