Coaxial Cables (RF)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Cable Group | Wire Gauge | Conductor Strand | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Impedance | Length | Jacket Color | Usage | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
129 In Stock | 1 : ¥127.97000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Coaxial | RG-403 | - | Solid | - | - | Braid | 50 Ohms | Enter Number of Meters in Order Quantity | - | - | - | |||
520 In Stock | 1 : ¥153.62000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Coaxial | RG-402 | - | Solid | - | - | Braid | 50 Ohms | Enter Number of Meters in Order Quantity | - | - | - | |||
433 In Stock | 1 : ¥195.98000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Coaxial | RG-402 | - | Solid | Fluorinated Ethylene-Propylene (FEP) | 0.161" (4.09mm) | Braid | 50 Ohms | Enter Number of Meters in Order Quantity | Red | - | - | |||
49 In Stock | 1 : ¥153.62000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Coaxial | RG-402 | - | Solid | - | - | Braid | 50 Ohms | Enter Number of Meters in Order Quantity | - | - | - | |||
83 In Stock | 1 : ¥374.97000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Coaxial | RG-401 | - | Solid | Fluorinated Ethylene-Propylene (FEP) | 0.268" (6.81mm) | Braid | 50 Ohms | Enter Number of Meters in Order Quantity | Red | - | - | |||
0 In Stock Check Lead Time | 1 : ¥267.38000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Coaxial | - | - | Solid | - | - | Braid | 50 Ohms | Enter Number of Meters in Order Quantity | - | - | - |