OKI-W4020-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OKI-T/36W-W40N-C

DigiKey Part Number
811-2261-2-ND - Tape & Reel (TR)
811-2261-1-ND - Cut Tape (CT)
811-2261-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OKI-T/36W-W40N-C
Description
DC DC CONVERTER 5.021-15.5V 36W
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 5.021 ~ 15.5V 3A 19V - 40V Input
Datasheet
 Datasheet
EDA/CAD Models
OKI-T/36W-W40N-C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
19V
Voltage - Input (Max)
40V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
3A
Power (Watts)
36 W
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, SCP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
95%
Mounting Type
Surface Mount
Package / Case
5-SMD Module
Size / Dimension
0.82" L x 0.47" W x 0.34" H (20.8mm x 11.9mm x 8.64mm)
Control Features
Enable, Active Low
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,292
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥117.18000¥117.18
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥95.71896¥23,929.74
Manufacturers Standard Package