OKI-T/36W-W40P-C | ||
---|---|---|
DigiKey Part Number | 811-3132-2-ND - Tape & Reel (TR) 811-3132-1-ND - Cut Tape (CT) 811-3132-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | OKI-T/36W-W40P-C | |
Description | DC DC CONVERTER 5.021-15.5V | |
Manufacturer Standard Lead Time | 40 Weeks | |
Customer Reference | ||
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 5.021 ~ 15.5V 3A 19V - 40V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | OKI-T/36W-W40P-C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 19V | |
Voltage - Input (Max) | 40V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3A | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 95% | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD Module | |
Size / Dimension | 0.82" L x 0.47" W x 0.34" H (20.8mm x 11.9mm x 8.5mm) | |
Control Features | Enable, Active High | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥98.02000 | ¥98.02 |
5 | ¥97.28000 | ¥486.40 |
10 | ¥96.52600 | ¥965.26 |
25 | ¥95.10360 | ¥2,377.59 |
50 | ¥95.02320 | ¥4,751.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥95.02320 | ¥23,755.80 |