
AD7689ACPZRL7 | |
|---|---|
DigiKey Part Number | AD7689ACPZRL7TR-ND - Tape & Reel (TR) AD7689ACPZRL7CT-ND - Cut Tape (CT) AD7689ACPZRL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7689ACPZRL7 |
Description | IC ADC 16BIT 20-LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 8 Input 1 SAR 20-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | AD7689ACPZRL7 Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Series | Reference Type External, Internal |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Analog 2.3V ~ 5.5V |
Part Status Active | Voltage - Supply, Digital 2.3V ~ 5.5V |
Number of Bits 16 | Features Temperature Sensor |
Sampling Rate (Per Second) 250k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 8 | Package / Case 20-WFQFN Exposed Pad, CSP |
Input Type Differential, Pseudo-Differential, Single Ended | Supplier Device Package 20-LFCSP (4x4) |
Data Interface SPI, DSP | Mounting Type Surface Mount |
Configuration MUX-S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥152.42000 | ¥152.42 |
| 10 | ¥121.23800 | ¥1,212.38 |
| 25 | ¥113.44120 | ¥2,836.03 |
| 100 | ¥105.77990 | ¥10,577.99 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥95.27863 | ¥142,917.95 |











