
DMP1045U-7 | |
|---|---|
DigiKey Part Number | DMP1045U-7DITR-ND - Tape & Reel (TR) DMP1045U-7DICT-ND - Cut Tape (CT) DMP1045U-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP1045U-7 |
Description | MOSFET P-CH 12V 4A SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 12 V 4A (Ta) 800mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DMP1045U-7 Models |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 15.8 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±8V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1357 pF @ 10 V |
FET Type | Power Dissipation (Max) 800mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 12 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 31mOhm @ 4A, 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RZR025P01TL | Rohm Semiconductor | 3,208 | RZR025P01TLCT-ND | ¥7.61000 | Similar |
| SI2333DDS-T1-GE3 | Vishay Siliconix | 18,658 | SI2333DDS-T1-GE3CT-ND | ¥6.37000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.97000 | ¥3.97 |
| 10 | ¥2.44800 | ¥24.48 |
| 100 | ¥1.54810 | ¥154.81 |
| 500 | ¥1.15764 | ¥578.82 |
| 1,000 | ¥1.03135 | ¥1,031.35 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.87055 | ¥2,611.65 |
| 6,000 | ¥0.78947 | ¥4,736.82 |
| 9,000 | ¥0.74812 | ¥6,733.08 |
| 15,000 | ¥0.70165 | ¥10,524.75 |
| 21,000 | ¥0.67412 | ¥14,156.52 |
| 30,000 | ¥0.64736 | ¥19,420.80 |











