
RZR025P01TL | |
|---|---|
DigiKey Part Number | RZR025P01TLTR-ND - Tape & Reel (TR) RZR025P01TLCT-ND - Cut Tape (CT) RZR025P01TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RZR025P01TL |
Description | MOSFET P-CH 12V 2.5A TSMT3 |
Customer Reference | |
Detailed Description | P-Channel 12 V 2.5A (Ta) 1W (Ta) Surface Mount TSMT3 |
Datasheet | Datasheet |
EDA/CAD Models | RZR025P01TL Models |
Category | Vgs(th) (Max) @ Id 1V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 13 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±10V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 1350 pF @ 6 V |
FET Type | Power Dissipation (Max) 1W (Ta) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 12 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TSMT3 |
Drive Voltage (Max Rds On, Min Rds On) 1.5V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 61mOhm @ 2.5A, 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RQ5A025ZPTL | Rohm Semiconductor | 2,610 | RQ5A025ZPTLCT-ND | ¥8.02000 | Similar |
| DMP1045U-7 | Diodes Incorporated | 10,800 | DMP1045U-7DICT-ND | ¥3.97000 | Similar |
| FDN306P | onsemi | 36,440 | FDN306PCT-ND | ¥6.20000 | Similar |
| NTJS3151PT1G | onsemi | 4,097 | NTJS3151PT1GOSCT-ND | ¥5.21000 | Similar |
| SI2333CDS-T1-E3 | Vishay Siliconix | 34,897 | SI2333CDS-T1-E3CT-ND | ¥10.01000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.61000 | ¥7.61 |
| 10 | ¥4.73000 | ¥47.30 |
| 100 | ¥3.06730 | ¥306.73 |
| 500 | ¥2.34934 | ¥1,174.67 |
| 1,000 | ¥2.11795 | ¥2,117.95 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.82375 | ¥5,471.25 |
| 6,000 | ¥1.67561 | ¥10,053.66 |
| 9,000 | ¥1.60012 | ¥14,401.08 |
| 15,000 | ¥1.51530 | ¥22,729.50 |
| 21,000 | ¥1.46508 | ¥30,766.68 |
| 30,000 | ¥1.41627 | ¥42,488.10 |

