
OKI-78SR-3.3/1.5-W36H-C | |
|---|---|
DigiKey Part Number | 811-3014-ND |
Manufacturer | |
Manufacturer Product Number | OKI-78SR-3.3/1.5-W36H-C |
Description | DC DC CONVERTER 3.3V 5W |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 3.3V 1.5A 7V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | OKI-78SR-3.3/1.5-W36H-C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Linear Regulator Replacement | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 7V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.5A | |
Power (Watts) | 5 W | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 85.5% | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.65" L x 0.41" W x 0.30" H (16.5mm x 10.4mm x 7.6mm) | |
Control Features | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥41.10000 | ¥41.10 |
| 5 | ¥40.68600 | ¥203.43 |
| 10 | ¥40.40500 | ¥404.05 |
| 25 | ¥39.82920 | ¥995.73 |
| 50 | ¥38.58700 | ¥1,929.35 |
| 100 | ¥36.10360 | ¥3,610.36 |
| 250 | ¥32.35408 | ¥8,088.52 |










