OKI-T/3-W40P-C | ||
---|---|---|
DigiKey Part Number | 811-3131-2-ND - Tape & Reel (TR) 811-3131-1-ND - Cut Tape (CT) 811-3131-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | OKI-T/3-W40P-C | |
Description | DC DC CONVERTER 0.75-5.5V | |
Manufacturer Standard Lead Time | 40 Weeks | |
Customer Reference | ||
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.75 ~ 5.5V 3A 16V - 40V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | OKI-T/3-W40P-C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 16V | |
Voltage - Input (Max) | 40V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 3A | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 88% | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD Module | |
Size / Dimension | 0.82" L x 0.47" W x 0.34" H (20.8mm x 11.9mm x 8.5mm) | |
Control Features | Enable, Active High | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥85.05000 | ¥85.05 |
5 | ¥84.39200 | ¥421.96 |
10 | ¥83.72700 | ¥837.27 |
25 | ¥82.49080 | ¥2,062.27 |
50 | ¥80.02640 | ¥4,001.32 |
100 | ¥76.61370 | ¥7,661.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥76.55216 | ¥19,138.04 |