IRM-30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRM-30-24

DigiKey Part Number
1866-3047-ND
Manufacturer
Manufacturer Product Number
IRM-30-24
Description
AC/DC CONVERTER 24V 31W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 1.3A 85 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
IRM-30-24 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1.3A
Power (Watts)
31 W
Applications
ITE (Commercial)
Features
Universal Input
Operating Temperature
-30°C ~ 70°C (With Derating)
Efficiency
88.5%
Mounting Type
Through Hole
Package / Case
4-DIP Module
Size / Dimension
2.74" L x 1.54" W x 0.94" H (69.5mm x 39.0mm x 24.0mm)
Approval Agency
CB, CE, cURus, TUV
Line Regulation
±0.5%
Load Regulation
±0.5%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,299
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥103.37000¥103.37
5¥98.40600¥492.03
10¥94.27200¥942.72
25¥91.79080¥2,294.77