DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Control Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,047 In Stock | 1 : ¥98.02000 Cut Tape (CT) 250 : ¥95.02320 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 19V | 40V | 5.021 ~ 15.5V | - | - | - | 3A | 36 W | ITE (Commercial) | Remote On/Off, OCP, OTP, SCP, UVLO | -40°C ~ 85°C | 95% | Surface Mount | 5-SMD Module | 0.82" L x 0.47" W x 0.34" H (20.8mm x 11.9mm x 8.64mm) | Enable, Active Low | |||
413 In Stock | 1 : ¥98.02000 Cut Tape (CT) 250 : ¥95.02320 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 19V | 40V | 5.021 ~ 15.5V | - | - | - | 3A | - | ITE (Commercial) | Remote On/Off, OCP, OTP, SCP, UVLO | -40°C ~ 85°C | 95% | Surface Mount | 5-SMD Module | 0.82" L x 0.47" W x 0.34" H (20.8mm x 11.9mm x 8.5mm) | Enable, Active High |